
* Images are for reference only
ERT476M2WK25RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ERT476M2WK25RR
- JLCPCB Part #
- C3028803
- Package
- Plugin,D16xL25mm
- Description
- -40℃~+105℃ 16mm 25mm 450V 47uF ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 183
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 183
In-stock Item Pricing
Qty Unit Price
1+
$0.6895
10+
$0.5558
30+
$0.4882
200+
$0.4221
400+
$0.3818
1000+
$0.3609
Related Products
Welcome back, may I help you?