
* Images are for reference only
ESK477M1EF16RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ESK477M1EF16RR
- JLCPCB Part #
- C2691536
- Package
- Plugin,D8xL16mm
- Description
- -45℃~+105℃ 16mm 25V 3.5mm 470uF 8mm 9000hrs@105℃ ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8191
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8121
In-stock Item Pricing
Qty Unit Price
1+
$0.0831
50+
$0.0657
150+
$0.0570
500+
$0.0504
2500+
$0.0453
5000+
$0.0426
Related Products