
* Images are for reference only
ERS1KM680G13OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1KM680G13OT
- JLCPCB Part #
- C106691
- Package
- Plugin,D10xL13mm
- Description
- 100V 10mm 13mm 5mm 68uF 7000hrs@105℃ ±20% 插件,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21653
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 19916
In-stock Item Pricing
Qty Unit Price
1+
$0.0737
100+
$0.0586
250+
$0.0510
1000+
$0.0454
5000+
$0.0407
10000+
$0.0385
Related Products
Welcome back, may I help you?