
* Images are for reference only
ERS1JM471W30OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1JM471W30OT
- JLCPCB Part #
- C160163
- Package
- Plugin,D12.5xL30mm
- Description
- 10000hrs@105℃ 12.5mm 30mm 470uF 5mm 63V ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1003
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1003
In-stock Item Pricing
Qty Unit Price
1+
$0.2834
50+
$0.2284
200+
$0.1912
500+
$0.1618
2500+
$0.1486
5000+
$0.1407
Related Products
Welcome back, may I help you?