
* Images are for reference only
ERS1HM181F20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1HM181F20OT
- JLCPCB Part #
- C721289
- Package
- Plugin,D8xL20mm
- Description
- -40℃~+105℃ 180uF 20mm 50V 8mm ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1203
50+
$0.0964
300+
$0.0722
600+
$0.0632
2400+
$0.0560
5100+
$0.0525
Related Products
Welcome back, may I help you?