
* Images are for reference only
ERS1EM102G16OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1EM102G16OT
- JLCPCB Part #
- C2693338
- Package
- Plugin,D10xL16mm
- Description
- 1000uF 10mm 16mm 25V 7000hrs@105℃ ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68447
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 68013
In-stock Item Pricing
Qty Unit Price
1+
$0.1203
50+
$0.0975
250+
$0.0803
500+
$0.0718
2500+
$0.0650
5000+
$0.0616
Related Products
Welcome back, may I help you?