
* Images are for reference only
ERS1BM820G13OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1BM820G13OT
- JLCPCB Part #
- C106641
- Package
- Plugin,D10xL13mm
- Description
- 10mm 13mm 5mm 7000hrs@105℃ 80V 82uF ±20% 插件,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3485
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3485
In-stock Item Pricing
Qty Unit Price
1+
$0.0877
50+
$0.0693
250+
$0.0602
500+
$0.0533
2500+
$0.0478
5000+
$0.0451
Related Products
Welcome back, may I help you?