
* Images are for reference only
ERR1HM681K20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERR1HM681K20OT
- JLCPCB Part #
- C106630
- Package
- Plugin,D13xL20mm
- Description
- 13mm 2000hrs@105℃ 20mm 50V 5mm 680uF ±20% 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2230
10+
$0.1726
30+
$0.1510
100+
$0.1241
500+
$0.1122
1000+
$0.1049
Related Products
Welcome back, may I help you?