
* Images are for reference only
ERR1HM560E12OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERR1HM560E12OT
- JLCPCB Part #
- C106629
- Package
- Plugin,D6.3xL12mm
- Description
- 12mm 2.5mm 2000hrs@105℃ 50V 56uF 6.3mm ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8439
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8412
In-stock Item Pricing
Qty Unit Price
1+
$0.0395
100+
$0.0316
300+
$0.0276
1000+
$0.0245
5000+
$0.0223
10000+
$0.0210
Related Products
Welcome back, may I help you?