
* Images are for reference only
474006
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 474006
- JLCPCB Part #
- C780397
- Package
- SMD,P=2.54mm
- Description
- -55℃~+150℃ 1 12A 2.54mm Copper alloy Surface Mount,Vertical Tin SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 320
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
100+
$0.0201
Related Products
Welcome back, may I help you?