
* Images are for reference only
594752
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 594752
- JLCPCB Part #
- C3684034
- Package
- Plugin
- Description
- -55℃~+125℃ Copper alloy Silver 插件 Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1097
200+
$6.2354
500+
$6.0153
1000+
$5.9076
Related Products
Welcome back, may I help you?