
* Images are for reference only
154808
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 154808
- JLCPCB Part #
- C3321419
- Package
- P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.7A 2 6.25mm 68P Copper alloy Square Hole Tin P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7751
10+
$6.7007
30+
$6.0467
100+
$5.4975
Welcome back, may I help you?