
* Images are for reference only
154740
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 154740
- JLCPCB Part #
- C3320554
- Package
- P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.7A 12P 2 3.85mm Copper alloy Square Hole Tin P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1416
10+
$7.8778
30+
$7.1082
100+
$6.4626