
* Images are for reference only
ERF1JM221G16OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERF1JM221G16OT
- JLCPCB Part #
- C106533
- Package
- Plugin,D10xL16mm
- Description
- 10mm 16mm 220uF 5000hrs@105℃ 5mm 63V ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7824
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 7782
In-stock Item Pricing
Qty Unit Price
1+
$0.1071
50+
$0.0855
250+
$0.0691
500+
$0.0610
2500+
$0.0544
5000+
$0.0512
Related Products
Welcome back, may I help you?