
* Images are for reference only
ERE1AM471F11OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERE1AM471F11OT
- JLCPCB Part #
- C106491
- Package
- Plugin,D8xL11mm
- Description
- 10V 11mm 3.5mm 3000hrs@105℃ 470uF 8mm ±20% 插件,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 265
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0429
100+
$0.0336
500+
$0.0290
1000+
$0.0255
5000+
$0.0228
10000+
$0.0213
Related Products
Welcome back, may I help you?