
* Images are for reference only
MA-506 50.0000M-C0:ROHS
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- MA-506 50.0000M-C0:ROHS
- JLCPCB Part #
- C6223608
- Package
- MA-506
- Description
- -20℃~+70℃ 18pF 50MHz 80Ω ±30ppm ±50ppm MA-506 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3491
200+
$0.5387
500+
$0.5210
1000+
$0.5114
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?