This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ENB1JM331W20OT

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
ENB1JM331W20OT
JLCPCB Part #
C106463
Package
Plugin,D12.5xL20mm
Description
12.5mm 20mm 330uF 5000hrs@130℃ 5mm 63V ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1147

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 1107

In-stock Item Pricing

Qty Unit Price
1+ $0.2427
50+ $0.1932
200+ $0.1599
500+ $0.1334
2500+ $0.1217
5000+ $0.1146

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons