
* Images are for reference only
EMVY350ARA221MHA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVY350ARA221MHA0G
- JLCPCB Part #
- C962166
- Package
- SMD,D8xL10mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 220uF 225mA@120Hz 35V ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2540
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2540
In-stock Item Pricing
Qty Unit Price
1+
$0.2398
50+
$0.1920
150+
$0.1715
500+
$0.1198
2500+
$0.1084
5000+
$0.1017
Related Products
Welcome back, may I help you?