
* Images are for reference only
EKMH101VSN182MQ45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMH101VSN182MQ45S
- JLCPCB Part #
- C1604429
- Package
- Plugin,D25.4xL45mm
- Description
- -40℃~+105℃ 100V 10mm 138mΩ@120Hz 1800uF 2.676A@100kHz 2000hrs@105℃ 25.4mm 45mm ±20% 插件,D25.4xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9761
200+
$1.5393
500+
$1.4847
1000+
$1.4589
Related Products