
* Images are for reference only
CMF2012F-670M-2P-T
Extended
- Manufacturer
- EMTEK
- MFR.Part #
- CMF2012F-670M-2P-T
- JLCPCB Part #
- C252114
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+105℃ 10MΩ 125V 2 250mΩ 400mA 50V 67Ω@100MHz SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0955
50+
$0.0745
150+
$0.0638
500+
$0.0559
2500+
$0.0496
5000+
$0.0464
Related Products
Welcome back, may I help you?