
* Images are for reference only
EMI8143MUTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- EMI8143MUTAG
- JLCPCB Part #
- C605389
- Package
- XDFN-16(1.4x3.5)
- Description
- -40℃~+85℃ 15dB@700MHz 3 5GHz 6Ω Yes XDFN-16(1.4x3.5) EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.7785
10+
$1.5047
30+
$1.3339
100+
$1.1583
500+
$1.0794
1000+
$1.0456
Related Products
Welcome back, may I help you?