
* Images are for reference only
EMHB350ARA102MLH0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMHB350ARA102MLH0S
- JLCPCB Part #
- C6845081
- Package
- SMD,D16xL16.5mm
- Description
- -40℃~+125℃ 1.092A@120Hz 1000uF 16.5mm 16mm 2000hrs@125℃ 35V 47mΩ@100kHz ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 350
Minimum: 1
Full Reel: 175
$0.01
Add To List
Available Order Qty: 350
In-stock Item Pricing
Qty Unit Price
1+
$1.0874
10+
$0.8828
30+
$0.7797
175+
$0.6783
525+
$0.6170
1050+
$0.5848
Related Products
Welcome back, may I help you?