
* Images are for reference only
EM51CM101E05OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EM51CM101E05OT
- JLCPCB Part #
- C106442
- Package
- Plugin,D6.3xL5mm
- Description
- 1000hrs@85℃ 100uF 16V 2.5mm 5mm 6.3mm ±20% 插件,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.0339
200+
$0.0265
1000+
$0.0223
2000+
$0.0199
10000+
$0.0178
20000+
$0.0166
40000+
$0.0163
Related Products
Welcome back, may I help you?