
* Images are for reference only
EKZH350ETD271MH15D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKZH350ETD271MH15D
- JLCPCB Part #
- C2972642
- Package
- Plugin,D8xL15mm
- Description
- -40℃~+105℃ 15mm 270uF 3.5mm 35V 8mm ±20% 插件,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1459
50+
$0.1176
150+
$0.1036
1000+
$0.0896
2000+
$0.0810
5000+
$0.0768
10000+
$0.0760
20000+
$0.0754
Related Products
Welcome back, may I help you?