
* Images are for reference only
EKZH350ELL122MK25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKZH350ELL122MK25S
- JLCPCB Part #
- C2972641
- Package
- Plugin,D12.5xL25mm
- Description
- -40℃~+105℃ 12.5mm 1200uF 25mm 35V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.4125
10+
$0.3255
30+
$0.2884
100+
$0.2433
500+
$0.2224
1000+
$0.2095
Related Products
Welcome back, may I help you?