This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EKZH160EC3681MH15D

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKZH160EC3681MH15D
JLCPCB Part #
C2990801
Package
Plugin,D8xL15mm
Description
-40℃~+105℃ 15mm 16V 3.5mm 680uF 8mm ±20% 插件,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 538

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 538

In-stock Item Pricing

Qty Unit Price
1+ $0.2135
50+ $0.1712
200+ $0.1531
400+ $0.1305
2400+ $0.1205
5000+ $0.1144

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons