
* Images are for reference only
EKY-101ETD221ML20S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKY-101ETD221ML20S
- JLCPCB Part #
- C5127974
- Package
- Plugin,D16xL20mm
- Description
- -40℃~+105℃ 100V 16mm 20mm 220uF ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 215
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 215
In-stock Item Pricing
Qty Unit Price
1+
$0.6904
10+
$0.5662
30+
$0.5049
250+
$0.4065
500+
$0.3694
1000+
$0.3517
Related Products
Welcome back, may I help you?