
* Images are for reference only
EKXJ451ELL560MLN3S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ451ELL560MLN3S
- JLCPCB Part #
- C337268
- Package
- Plugin,D16xL31.5mm
- Description
- 12000hrs@105℃ 16mm 31.5mm 450V 56uF 585mA@120Hz 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 206
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 205
In-stock Item Pricing
Qty Unit Price
1+
$1.4150
10+
$1.2140
30+
$1.1031
100+
$0.8185
500+
$0.7638
1000+
$0.7381
Welcome back, may I help you?