
* Images are for reference only
EKXG401ELL470MM20S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXG401ELL470MM20S
- JLCPCB Part #
- C920289
- Package
- Plugin,D18xL20mm
- Description
- -40℃~+105℃ 18mm 20mm 400V 47uF ±20% 插件,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.0053
10+
$0.8152
30+
$0.7201
100+
$0.6267
500+
$0.5703
1000+
$0.5413
Related Products
Welcome back, may I help you?