
* Images are for reference only
EKXG401ELL330MK25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXG401ELL330MK25S
- JLCPCB Part #
- C705513
- Package
- Plugin,D12.5xL25mm
- Description
- -40℃~+105℃ 12.5mm 25mm 33uF 400V ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.5897
10+
$0.4785
30+
$0.4237
100+
$0.3673
500+
$0.3351
1000+
$0.3174
Related Products
Welcome back, may I help you?