
* Images are for reference only
EKM156M2GF16TV
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EKM156M2GF16TV
- JLCPCB Part #
- C697516
- Package
- Plugin,D8xL16mm
- Description
- -45℃~+105℃ 15uF 16mm 2000hrs@105℃ 3.5mm 400V 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.2183
50+
$0.1748
150+
$0.1562
1000+
$0.1330
2000+
$0.1225
5000+
$0.1164
Related Products
Welcome back, may I help you?