
* Images are for reference only
E6X0602VGAC1UDA
Extended
- Manufacturer
- EKINGLUX
- MFR.Part #
- E6X0602VGAC1UDA
- JLCPCB Part #
- C375468
- Package
- SMD,1.7x1.1mm
- Description
- -40℃~+90℃ 120° 1cd 20mA 3V 518nm 520nm 85mW Discrete Diode Emerald Green Side View Mount Water Clear SMD,1.7x1.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 988
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0195
500+
$0.0154
1500+
$0.0131
4000+
$0.0109
24000+
$0.0097
48000+
$0.0091
Related Products
Welcome back, may I help you?