
* Images are for reference only
E6CC1206YGAC1UDA
Extended
- Manufacturer
- EKINGLUX
- MFR.Part #
- E6CC1206YGAC1UDA
- JLCPCB Part #
- C375566
- Package
- 1206
- Description
- -40℃~+90℃ 120° 20mA 2V 570nm 573nm 60mW 70mcd Discrete Diode Reverse Mount Water Clear Yellow Green 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2129
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2128
In-stock Item Pricing
Qty Unit Price
1+
$0.0290
200+
$0.0230
600+
$0.0196
3000+
$0.0158
9000+
$0.0141
21000+
$0.0131
Related Products
Welcome back, may I help you?