
* Images are for reference only
E6X0402URAC1UDA
Extended
- Manufacturer
- EKINGLUX
- MFR.Part #
- E6X0402URAC1UDA
- JLCPCB Part #
- C375437
- Package
- 0402
- Description
- -40℃~+85℃ 120° 2.1V 55mW 5mA 60mcd 620nm Discrete Diode Red Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.0281
200+
$0.0222
600+
$0.0188
3000+
$0.0150
9000+
$0.0133
21000+
$0.0123
Related Products
Welcome back, may I help you?