
* Images are for reference only
E6X0602QBAC1UDA
Extended
- Manufacturer
- EKINGLUX
- MFR.Part #
- E6X0602QBAC1UDA
- JLCPCB Part #
- C375467
- Package
- SMD,1.7x1.1mm
- Description
- -40℃~+90℃ 120° 150mcd 20mA 3V 465nm 465nm 85mW Blue Discrete Diode Side View Mount Water Clear SMD,1.7x1.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0322
200+
$0.0253
600+
$0.0214
4000+
$0.0172
8000+
$0.0153
20000+
$0.0142
Related Products
Welcome back, may I help you?