
* Images are for reference only
E6X0802UYAC1UDA
Extended
- Manufacturer
- EKINGLUX
- MFR.Part #
- E6X0802UYAC1UDA
- JLCPCB Part #
- C375473
- Package
- SMD,2.1x1mm
- Description
- -40℃~+90℃ 120° 150mcd 20mA 2V 590nm 591nm 60mW Discrete Diode Side View Mount Water Clear Yellow SMD,2.1x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3910
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3905
In-stock Item Pricing
Qty Unit Price
1+
$0.0196
500+
$0.0155
1500+
$0.0132
4000+
$0.0108
24000+
$0.0097
48000+
$0.0090
Related Products
Welcome back, may I help you?