This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

E6C1209SEQBC2UDA

Extended
Manufacturer
EKINGLUX
MFR.Part #
E6C1209SEQBC2UDA
JLCPCB Part #
C389101
Package
SMD-4P,3.2x2.7mm
Description
-40℃~+85℃ 120° 150mcd 20mA 2V、3V 460nm~475nm、600nm~610nm Discrete Diode Orange, Blue Top-mount SMD-4P,3.2x2.7mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $0.0556
100+ $0.0440
300+ $0.0382
3000+ $0.0311
6000+ $0.0278
9000+ $0.0260

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons