
* Images are for reference only
SB5B0
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- SB5B0
- JLCPCB Part #
- C3015253
- Package
- DO-201AD
- Description
- -65℃~+150℃ 1 Independent 100V 150A 500uA 5A 790mV@5A DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4239
10+
$0.3372
30+
$0.3003
100+
$0.2537
500+
$0.2328
1250+
$0.2216
Related Products
Welcome back, may I help you?