
* Images are for reference only
P4KE75A
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- P4KE75A
- JLCPCB Part #
- C2988346
- Package
- DO-41
- Description
- -65℃~+175℃ 103V 400W 5uA 64.1V 71.3V TVS Unidirectional DO-41 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 827
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 827
In-stock Item Pricing
Qty Unit Price
1+
$0.1428
10+
$0.1142
30+
$0.0999
100+
$0.0893
500+
$0.0808
1000+
$0.0765
Related Products
Welcome back, may I help you?