
* Images are for reference only
1N4937T/R
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 1N4937T/R
- JLCPCB Part #
- C17397132
- Package
- DO-41
- Description
- -65℃~+150℃ 1.2V@1A 150ns 1A 5uA@600V 600V DO-41 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1126
200+
$0.0450
500+
$0.0435
1000+
$0.0427
Welcome back, may I help you?