
* Images are for reference only
1N4747A
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 1N4747A
- JLCPCB Part #
- C2978830
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 1W 20V 22Ω 5uA 750Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.0711
100+
$0.0568
300+
$0.0495
1000+
$0.0424
5000+
$0.0381
10000+
$0.0360
Related Products
Welcome back, may I help you?