
* Images are for reference only
1S2076A
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 1S2076A
- JLCPCB Part #
- C3015241
- Package
- DO-35
- Description
- -65℃~+175℃@(Tj) 100nA@30V 150mA 4ns 70V 800mV@10mA DO-35 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 582
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0309
10+
$0.0238
30+
$0.0198
100+
$0.0174
500+
$0.0154
1000+
$0.0142
Welcome back, may I help you?