
* Images are for reference only
1N2976A
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N2976A
- JLCPCB Part #
- C6984564
- Package
- DO-4
- Description
- 10W 12V 3Ω 5uA@8.6V DO-4 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9067
200+
$8.3418
500+
$8.0630
1000+
$7.9261
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?