
* Images are for reference only
1N4756AT/R
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 1N4756AT/R
- JLCPCB Part #
- C3729132
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 1.5kΩ 1W 44.65V~49.35V 47V 5uA@35.8V 80Ω ±5% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0693
200+
$0.0268
500+
$0.0259
1000+
$0.0255
Welcome back, may I help you?