
* Images are for reference only
1.5KE15A
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 1.5KE15A
- JLCPCB Part #
- C3015350
- Package
- DO-201
- Description
- -65℃~+175℃ 1.5kW 12.8V 14.3V 1uA 21.2V 71A TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2438
50+
$0.1919
150+
$0.1698
1000+
$0.1421
2000+
$0.1298
5000+
$0.1224
Related Products
Welcome back, may I help you?