
* Images are for reference only
EHS2CM471M35OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EHS2CM471M35OT
- JLCPCB Part #
- C2930499
- Package
- Plugin,D18xL35mm
- Description
- -40℃~+105℃ 160V 18mm 35mm 470uF ±20% 插件,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.8329
10+
$0.6718
30+
$0.5897
200+
$0.5091
400+
$0.4608
1000+
$0.4366
Related Products
Welcome back, may I help you?