
* Images are for reference only
EGW2WM680M25OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EGW2WM680M25OT
- JLCPCB Part #
- C435377
- Package
- Plugin,D18xL25mm
- Description
- 10000hrs@105℃ 18mm 25mm 450V 68uF 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4699
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4694
In-stock Item Pricing
Qty Unit Price
1+
$0.7620
10+
$0.6122
30+
$0.5381
250+
$0.4640
500+
$0.4205
1000+
$0.3963
Related Products
Welcome back, may I help you?