
* Images are for reference only
EGW2GM010E09OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EGW2GM010E09OT
- JLCPCB Part #
- C106381
- Package
- Plugin,D6.3xL9mm
- Description
- 10000hrs@105℃ 1uF 2.5mm 400V 6.3mm 9mm ±20% 插件,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5982
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5963
In-stock Item Pricing
Qty Unit Price
1+
$0.0357
200+
$0.0286
1000+
$0.0213
2000+
$0.0189
10000+
$0.0168
20000+
$0.0158
Related Products
Welcome back, may I help you?