
* Images are for reference only
EGT477M1HG16RRS0P
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGT477M1HG16RRS0P
- JLCPCB Part #
- C3015599
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 10mm 16mm 470uF 50V ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2795
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2616
In-stock Item Pricing
Qty Unit Price
1+
$0.1764
50+
$0.1431
200+
$0.1183
400+
$0.1004
2400+
$0.0925
5000+
$0.0877
Related Products
Welcome back, may I help you?