This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EGF108M1HI25RR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EGF108M1HI25RR
JLCPCB Part #
C697596
Package
Plugin,D12.5xL25mm
Description
-45℃~+105℃ 1000uF 12.5mm 25mm 4000hrs@105℃ 50V 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3518

Minimum: 1

Full Reel: 150

$0.01

Add To List

Available Order Qty: 3485

In-stock Item Pricing

Qty Unit Price
1+ $0.3041
50+ $0.2391
150+ $0.2112
450+ $0.1764
2550+ $0.1609
4950+ $0.1515

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons